
AT0402BRD07560RL | |
|---|---|
DigiKey Part Number | 13-AT0402BRD07560RLTR-ND - Tape & Reel (TR) 13-AT0402BRD07560RLCT-ND - Cut Tape (CT) 13-AT0402BRD07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD07560RL |
Description | RES 560 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD07560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,11140 € | 11,14 € |
| 250 | 0,10344 € | 25,86 € |
| 500 | 0,09804 € | 49,02 € |
| 1 000 | 0,09313 € | 93,13 € |
| 5 000 | 0,08460 € | 423,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08017 € | 801,70 € |
| 20 000 | 0,07719 € | 1 543,80 € |
| 30 000 | 0,07561 € | 2 268,30 € |
| 50 000 | 0,07379 € | 3 689,50 € |
| 70 000 | 0,07269 € | 5 088,30 € |
| 100 000 | 0,07188 € | 7 188,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

