
ATV321CR-073DBL | |
|---|---|
DigiKey Part Number | 13-ATV321CR-073DBLTR-ND - Tape & Reel (TR) 13-ATV321CR-073DBLCT-ND - Cut Tape (CT) 13-ATV321CR-073DBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV321CR-073DBL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2.5 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06400 € | 1,60 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05496 € | 13,74 € |
| 500 | 0,05252 € | 26,26 € |
| 1 000 | 0,05022 € | 50,22 € |
| 5 000 | 0,04537 € | 226,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04347 € | 434,70 € |
| 20 000 | 0,04168 € | 833,60 € |
| 30 000 | 0,04068 € | 1 220,40 € |
| 50 000 | 0,03946 € | 1 973,00 € |
| 70 000 | 0,03869 € | 2 708,30 € |
| 100 000 | 0,03790 € | 3 790,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

