
CC0402FRNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN471TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN471CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN471 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C471F5GACTU | KEMET | 12 320 | 399-14275-1-ND | 1,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03936 € | 19,68 € |
| 1 000 | 0,03543 € | 35,43 € |
| 2 500 | 0,03130 € | 78,25 € |
| 5 000 | 0,02882 € | 144,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02550 € | 255,00 € |
| 20 000 | 0,02390 € | 478,00 € |
| 30 000 | 0,02310 € | 693,00 € |
| 50 000 | 0,02221 € | 1 110,50 € |
| 70 000 | 0,02169 € | 1 518,30 € |
| 100 000 | 0,02119 € | 2 119,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

