


CC0603KRX7RABB472 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7RABB472TR-ND - Tape & Reel (TR) 13-CC0603KRX7RABB472CT-ND - Cut Tape (CT) 13-CC0603KRX7RABB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RABB472 |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7RABB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03420 € | 3,42 € |
| 500 | 0,02528 € | 12,64 € |
| 1 000 | 0,02253 € | 22,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01756 € | 70,24 € |
| 8 000 | 0,01612 € | 128,96 € |
| 12 000 | 0,01539 € | 184,68 € |
| 20 000 | 0,01459 € | 291,80 € |
| 28 000 | 0,01412 € | 395,36 € |
| 40 000 | 0,01367 € | 546,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

