
CC0805ZFY5V6BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805ZFY5V6BB106TR-ND - Tape & Reel (TR) 13-CC0805ZFY5V6BB106CT-ND - Cut Tape (CT) 13-CC0805ZFY5V6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZFY5V6BB106 |
Description | CAP CER 10UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZFY5V6BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04740 € | 4,74 € |
| 500 | 0,03570 € | 17,85 € |
| 1 000 | 0,03208 € | 32,08 € |
| 2 500 | 0,02827 € | 70,67 € |
| 5 000 | 0,02597 € | 129,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02294 € | 229,40 € |
| 20 000 | 0,02146 € | 429,20 € |
| 30 000 | 0,02072 € | 621,60 € |
| 50 000 | 0,01990 € | 995,00 € |
| 70 000 | 0,01943 € | 1 360,10 € |
| 100 000 | 0,01897 € | 1 897,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

