
CC1206JKNPOZBN331 | |
|---|---|
DigiKey Part Number | 311-1920-2-ND - Tape & Reel (TR) 311-1920-1-ND - Cut Tape (CT) 311-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN331 |
Description | CAP CER 330PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06874 € | 34,37 € |
| 1 000 | 0,06266 € | 62,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05252 € | 157,56 € |
| 6 000 | 0,04902 € | 294,12 € |
| 9 000 | 0,04727 € | 425,43 € |
| 15 000 | 0,04533 € | 679,95 € |
| 21 000 | 0,04419 € | 927,99 € |
| 30 000 | 0,04310 € | 1 293,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

