330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOYBN331

DigiKey Part Number
13-CC1206JRNPOYBN331TR-ND - Tape & Reel (TR)
13-CC1206JRNPOYBN331CT-ND - Cut Tape (CT)
13-CC1206JRNPOYBN331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOYBN331
Description
CAP CER 330PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRNPOABN331YAGEO1 943311-4428-1-ND0,19000 €Parametric Equivalent
In-Stock: 3 544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09600 €0,96 €
500,06820 €3,41 €
1000,05970 €5,97 €
5000,04548 €22,74 €
1 0000,04107 €41,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03284 €131,36 €
8 0000,03052 €244,16 €
12 0000,02935 €352,20 €
20 0000,02806 €561,20 €
28 0000,02731 €764,68 €
40 0000,02658 €1 063,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €