


CC1206KFX5R7BB226 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX5R7BB226TR-ND - Tape & Reel (TR) 13-CC1206KFX5R7BB226CT-ND - Cut Tape (CT) 13-CC1206KFX5R7BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX5R7BB226 |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,22210 € | 22,21 € |
| 500 | 0,18086 € | 90,43 € |
| 1 000 | 0,16811 € | 168,11 € |
| 2 500 | 0,15467 € | 386,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,13515 € | 1 081,20 € |
| 16 000 | 0,12958 € | 2 073,28 € |
| 24 000 | 0,12679 € | 3 042,96 € |
| 40 000 | 0,12369 € | 4 947,60 € |
| 56 000 | 0,12189 € | 6 825,84 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

