


CC1210KKX5R6BB226 | |
|---|---|
DigiKey Part Number | 311-2016-2-ND - Tape & Reel (TR) 311-2016-1-ND - Cut Tape (CT) 311-2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R6BB226 |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX5R7BB226 | YAGEO | 237 | 311-2018-1-ND | 0,41000 € | Upgrade |
| CC1210KKX7R6BB226 | YAGEO | 33 | 311-2026-1-ND | 0,66000 € | Upgrade |
| CC1210KKX7R7BB226 | YAGEO | 8 297 | 311-2028-1-ND | 0,58000 € | Upgrade |
| CC1210KKX7R8BB226 | YAGEO | 4 352 | 13-CC1210KKX7R8BB226CT-ND | 0,68000 € | Upgrade |
| 1210YC226KAT4A | KYOCERA AVX | 308 | 478-KGM32AR71C226KLCT-ND | 1,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17440 € | 8,72 € |
| 100 | 0,15590 € | 15,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11874 € | 59,37 € |
| 1 000 | 0,10957 € | 109,57 € |
| 1 500 | 0,10499 € | 157,49 € |
| 2 500 | 0,09990 € | 249,75 € |
| 3 500 | 0,09694 € | 339,29 € |
| 5 000 | 0,09408 € | 470,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

