


CC1210KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 311-2036-2-ND - Tape & Reel (TR) 311-2036-1-ND - Cut Tape (CT) 311-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,22520 € | 22,52 € |
| 500 | 0,18346 € | 91,73 € |
| 1 000 | 0,17054 € | 170,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14725 € | 441,75 € |
| 6 000 | 0,13982 € | 838,92 € |
| 9 000 | 0,13610 € | 1 224,90 € |
| 15 000 | 0,13198 € | 1 979,70 € |
| 21 000 | 0,12957 € | 2 720,97 € |
| 30 000 | 0,12725 € | 3 817,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

