


CQ0201CRNPO8BN4R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN4R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN4R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN4R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN4R0 |
Description | CAP CER 4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN4R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02356 € | 11,78 € |
| 1 000 | 0,02097 € | 20,97 € |
| 2 500 | 0,01825 € | 45,62 € |
| 5 000 | 0,01662 € | 83,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01391 € | 208,65 € |
| 30 000 | 0,01297 € | 389,10 € |
| 45 000 | 0,01250 € | 562,50 € |
| 75 000 | 0,01198 € | 898,50 € |
| 105 000 | 0,01168 € | 1 226,40 € |
| 150 000 | 0,01138 € | 1 707,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

