


CS1206KKX7R9BB475 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R9BB475TR-ND - Tape & Reel (TR) 13-CS1206KKX7R9BB475CT-ND - Cut Tape (CT) 13-CS1206KKX7R9BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R9BB475 |
Description | CER SMD 50 V 4.7 UF 1206 (3216) |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15330 € | 15,33 € |
| 500 | 0,12252 € | 61,26 € |
| 1 000 | 0,11302 € | 113,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10019 € | 200,38 € |
| 4 000 | 0,09406 € | 376,24 € |
| 6 000 | 0,09099 € | 545,94 € |
| 10 000 | 0,08759 € | 875,90 € |
| 14 000 | 0,08560 € | 1 198,40 € |
| 20 000 | 0,08368 € | 1 673,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

