
P6KE62A/B | |
|---|---|
DigiKey Part Number | 13-P6KE62A/BCT-ND - Cut Tape (CT) 13-P6KE62A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE62A/B |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10086 € | 50,43 € |
| 1 000 | 0,08972 € | 89,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07259 € | 145,18 € |
| 4 000 | 0,06532 € | 261,28 € |
| 6 000 | 0,06160 € | 369,60 € |
| 10 000 | 0,05743 € | 574,30 € |
| 14 000 | 0,05496 € | 769,44 € |
| 20 000 | 0,05255 € | 1 051,00 € |
| 50 000 | 0,04727 € | 2 363,50 € |
| 100 000 | 0,04485 € | 4 485,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

