
PE2512DKM070R01L | |
|---|---|
DigiKey Part Number | 13-PE2512DKM070R01LTR-ND - Tape & Reel (TR) 13-PE2512DKM070R01LCT-ND - Cut Tape (CT) 13-PE2512DKM070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512DKM070R01L |
Description | RES 0.01 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512DKM070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,26440 € | 6,61 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,21020 € | 21,02 € |
| 250 | 0,18280 € | 45,70 € |
| 500 | 0,16560 € | 82,80 € |
| 1 000 | 0,15100 € | 151,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12805 € | 512,20 € |
| 8 000 | 0,11909 € | 952,72 € |
| 12 000 | 0,11449 € | 1 373,88 € |
| 20 000 | 0,10928 € | 2 185,60 € |
| 28 000 | 0,10618 € | 2 973,04 € |
| 40 000 | 0,10391 € | 4 156,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

