
PE2512FKE070R01L | |
|---|---|
DigiKey Part Number | YAG2151TR-ND - Tape & Reel (TR) YAG2151CT-ND - Cut Tape (CT) YAG2151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKE7W0R01L | YAGEO | 18 198 | YAG2167CT-ND | 0,54000 € | Upgrade |
| CSNL2512FT10L0 | Stackpole Electronics Inc | 4 476 | CSNL2512FT10L0CT-ND | 0,57000 € | Similar |
| KRL3264-C-R010-F-T1 | Susumu | 1 978 | KRL32C.010CT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,16964 € | 42,41 € |
| 500 | 0,15358 € | 76,79 € |
| 1 000 | 0,13992 € | 139,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11847 € | 473,88 € |
| 8 000 | 0,11009 € | 880,72 € |
| 12 000 | 0,10579 € | 1 269,48 € |
| 20 000 | 0,10093 € | 2 018,60 € |
| 28 000 | 0,09803 € | 2 744,84 € |
| 40 000 | 0,09520 € | 3 808,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

