
PE2512FKE7W0R006L | |
|---|---|
DigiKey Part Number | YAG2160TR-ND - Tape & Reel (TR) YAG2160CT-ND - Cut Tape (CT) YAG2160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R006L |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R006L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25090 € | 25,09 € |
| 250 | 0,21868 € | 54,67 € |
| 500 | 0,19848 € | 99,24 € |
| 1 000 | 0,18131 € | 181,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15433 € | 617,32 € |
| 8 000 | 0,14379 € | 1 150,32 € |
| 12 000 | 0,13838 € | 1 660,56 € |
| 20 000 | 0,13227 € | 2 645,40 € |
| 28 000 | 0,12862 € | 3 601,36 € |
| 40 000 | 0,12790 € | 5 116,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

