
PK1206FRE870R002L | |
|---|---|
DigiKey Part Number | 13-PK1206FRE870R002LTR-ND - Tape & Reel (TR) 13-PK1206FRE870R002LCT-ND - Cut Tape (CT) 13-PK1206FRE870R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PK1206FRE870R002L |
Description | RES SENSE 1% 2W TC50 2 MIL OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,31860 € | 31,86 € |
| 250 | 0,27844 € | 69,61 € |
| 500 | 0,25332 € | 126,66 € |
| 1 000 | 0,23197 € | 231,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19842 € | 793,68 € |
| 8 000 | 0,18533 € | 1 482,64 € |
| 12 000 | 0,17860 € | 2 143,20 € |
| 20 000 | 0,17100 € | 3 420,00 € |
| 28 000 | 0,16894 € | 4 730,32 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |

