
PK1206FRE870R004L | |
|---|---|
DigiKey Part Number | 13-PK1206FRE870R004LTR-ND - Tape & Reel (TR) 13-PK1206FRE870R004LCT-ND - Cut Tape (CT) 13-PK1206FRE870R004LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PK1206FRE870R004L |
Description | RES SENSE 1% 2W TC50 4 MIL OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,28160 € | 28,16 € |
| 250 | 0,24568 € | 61,42 € |
| 500 | 0,22326 € | 111,63 € |
| 1 000 | 0,20417 € | 204,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17418 € | 696,72 € |
| 8 000 | 0,16248 € | 1 299,84 € |
| 12 000 | 0,15647 € | 1 877,64 € |
| 20 000 | 0,14968 € | 2 993,60 € |
| 28 000 | 0,14622 € | 4 094,16 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

