
PK1206FRF870R001L | |
|---|---|
DigiKey Part Number | 13-PK1206FRF870R001LTR-ND - Tape & Reel (TR) 13-PK1206FRF870R001LCT-ND - Cut Tape (CT) 13-PK1206FRF870R001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PK1206FRF870R001L |
Description | RES SENSE 1% 2W TC100 1 MIL OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,38200 € | 9,55 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,30550 € | 30,55 € |
| 250 | 0,26688 € | 66,72 € |
| 500 | 0,24272 € | 121,36 € |
| 1 000 | 0,22216 € | 222,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18986 € | 759,44 € |
| 8 000 | 0,17725 € | 1 418,00 € |
| 12 000 | 0,17078 € | 2 049,36 € |
| 20 000 | 0,16346 € | 3 269,20 € |
| 28 000 | 0,16088 € | 4 504,64 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

