
PK2512FKE570R005L | |
|---|---|
DigiKey Part Number | 13-PK2512FKE570R005LTR-ND - Tape & Reel (TR) 13-PK2512FKE570R005LCT-ND - Cut Tape (CT) 13-PK2512FKE570R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PK2512FKE570R005L |
Description | RES SENSE 1% 5W TC50 5 MIL OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,60200 € | 15,05 € |
| 50 | 0,53900 € | 26,95 € |
| 100 | 0,48550 € | 48,55 € |
| 250 | 0,42660 € | 106,65 € |
| 500 | 0,38980 € | 194,90 € |
| 1 000 | 0,35851 € | 358,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30934 € | 1 237,36 € |
| 8 000 | 0,29016 € | 2 321,28 € |
| 12 000 | 0,28031 € | 3 363,72 € |
| 20 000 | 0,27578 € | 5 515,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

