
PK2512FKE570R02L | |
|---|---|
DigiKey Part Number | 13-PK2512FKE570R02LTR-ND - Tape & Reel (TR) 13-PK2512FKE570R02LCT-ND - Cut Tape (CT) 13-PK2512FKE570R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PK2512FKE570R02L |
Description | RES SENSE 1% 5W TC50 20 MIL OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,55520 € | 13,88 € |
| 50 | 0,49680 € | 24,84 € |
| 100 | 0,44700 € | 44,70 € |
| 250 | 0,39244 € | 98,11 € |
| 500 | 0,35826 € | 179,13 € |
| 1 000 | 0,32921 € | 329,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28358 € | 1 134,32 € |
| 8 000 | 0,26578 € | 2 126,24 € |
| 12 000 | 0,25663 € | 3 079,56 € |
| 20 000 | 0,25061 € | 5 012,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,22760 € |

