
RC1206FR-10430RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-10430RLTR-ND - Tape & Reel (TR) 13-RC1206FR-10430RLCT-ND - Cut Tape (CT) 13-RC1206FR-10430RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10430RL |
Description | RES 430 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10430RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01940 € | 1,94 € |
| 250 | 0,01544 € | 3,86 € |
| 500 | 0,01320 € | 6,60 € |
| 1 000 | 0,01144 € | 11,44 € |
| 5 000 | 0,00863 € | 43,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00738 € | 73,80 € |
| 20 000 | 0,00677 € | 135,40 € |
| 30 000 | 0,00648 € | 194,40 € |
| 50 000 | 0,00616 € | 308,00 € |
| 70 000 | 0,00597 € | 417,90 € |
| 100 000 | 0,00580 € | 580,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

