400 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0402FR-070R4L

DigiKey Part Number
13-RL0402FR-070R4LTR-ND - Tape & Reel (TR)
13-RL0402FR-070R4LCT-ND - Cut Tape (CT)
13-RL0402FR-070R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0402FR-070R4L
Description
RES 0.4 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
400 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0402FR-070R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±800ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13300 €1,33 €
250,10760 €2,69 €
500,09300 €4,65 €
1000,08130 €8,13 €
2500,06972 €17,43 €
5000,06300 €31,50 €
1 0000,05767 €57,67 €
5 0000,04915 €245,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04402 €440,20 €
20 0000,04215 €843,00 €
30 0000,04124 €1 237,20 €
50 0000,04026 €2 013,00 €
70 0000,03969 €2 778,30 €
100 0000,03916 €3 916,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €