
RL0402FR-070R4L | |
|---|---|
DigiKey Part Number | 13-RL0402FR-070R4LTR-ND - Tape & Reel (TR) 13-RL0402FR-070R4LCT-ND - Cut Tape (CT) 13-RL0402FR-070R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R4L |
Description | RES 0.4 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R4L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±800ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,06972 € | 17,43 € |
| 500 | 0,06300 € | 31,50 € |
| 1 000 | 0,05767 € | 57,67 € |
| 5 000 | 0,04915 € | 245,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04402 € | 440,20 € |
| 20 000 | 0,04215 € | 843,00 € |
| 30 000 | 0,04124 € | 1 237,20 € |
| 50 000 | 0,04026 € | 2 013,00 € |
| 70 000 | 0,03969 € | 2 778,30 € |
| 100 000 | 0,03916 € | 3 916,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

