RP0603BRD0733KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15000 €
Datasheet
RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0733KL

DigiKey Part Number
13-RP0603BRD0733KLTR-ND - Tape & Reel (TR)
13-RP0603BRD0733KLCT-ND - Cut Tape (CT)
13-RP0603BRD0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0733KL
Description
RES 33K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
250,08560 €2,14 €
500,08100 €4,05 €
1000,07650 €7,65 €
2500,07104 €17,76 €
5000,06726 €33,63 €
1 0000,06381 €63,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05708 €285,40 €
10 0000,05469 €546,90 €
15 0000,05342 €801,30 €
25 0000,05194 €1 298,50 €
35 0000,05105 €1 786,75 €
50 0000,05016 €2 508,00 €
60 0000,04973 €2 983,80 €
120 0000,04822 €5 786,40 €
125 0000,04817 €6 021,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €