
SJD12A14L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A14L01TR-ND - Tape & Reel (TR) 13-SJD12A14L01CT-ND - Cut Tape (CT) 13-SJD12A14L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A14L01 |
Description | TVS DIODE 14VWM 23.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10930 € | 10,93 € |
| 500 | 0,08070 € | 40,35 € |
| 1 000 | 0,07145 € | 71,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05525 € | 165,75 € |
| 6 000 | 0,04974 € | 298,44 € |
| 9 000 | 0,04693 € | 422,37 € |
| 15 000 | 0,04377 € | 656,55 € |
| 21 000 | 0,04190 € | 879,90 € |
| 30 000 | 0,04008 € | 1 202,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

