
SMAJ58A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ58A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ58A/TR7CT-ND - Cut Tape (CT) 13-SMAJ58A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A/TR7 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 4.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ58A/TR13 | YAGEO | 2 412 | 13-SMAJ58A/TR13CT-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11910 € | 11,91 € |
| 500 | 0,08816 € | 44,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07237 € | 72,37 € |
| 2 000 | 0,06457 € | 129,14 € |
| 3 000 | 0,06058 € | 181,74 € |
| 5 000 | 0,05609 € | 280,45 € |
| 7 000 | 0,05343 € | 374,01 € |
| 10 000 | 0,05085 € | 508,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |



