
SR1206JR-7T10KL | |
|---|---|
DigiKey Part Number | YAG5918TR-ND - Tape & Reel (TR) YAG5918CT-ND - Cut Tape (CT) YAG5918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7T10KL |
Description | RES 10K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7T10KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206FR-7T10KL | YAGEO | 760 | YAG5877CT-ND | 0,40000 € | Parametric Equivalent |
| CRCW120610K0JNEAHP | Vishay Dale | 23 558 | 541-10KUACT-ND | 0,23000 € | Direct |
| CRCW120610K0FKEAHP | Vishay Dale | 35 282 | 541-10.0KUCT-ND | 0,23000 € | Parametric Equivalent |
| CRCW120610K0FKTAHP | Vishay Dale | 4 410 | 541-CRCW120610K0FKTAHPCT-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14230 € | 14,23 € |
| 250 | 0,12508 € | 31,27 € |
| 500 | 0,11512 € | 57,56 € |
| 1 000 | 0,10720 € | 107,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08917 € | 445,85 € |
| 10 000 | 0,08569 € | 856,90 € |
| 15 000 | 0,08398 € | 1 259,70 € |
| 25 000 | 0,08214 € | 2 053,50 € |
| 35 000 | 0,08108 € | 2 837,80 € |
| 50 000 | 0,08008 € | 4 004,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

