
UCT26A05L05-HP1 | |
|---|---|
DigiKey Part Number | 13-UCT26A05L05-HP1TR-ND - Tape & Reel (TR) 13-UCT26A05L05-HP1CT-ND - Cut Tape (CT) 13-UCT26A05L05-HP1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCT26A05L05-HP1 |
Description | TVS DIODE 5VWM 25VC SOT236L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49400 € | 4,94 € |
| 100 | 0,32080 € | 32,08 € |
| 500 | 0,24642 € | 123,21 € |
| 1 000 | 0,22245 € | 222,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19197 € | 575,91 € |
| 6 000 | 0,17661 € | 1 059,66 € |
| 9 000 | 0,16879 € | 1 519,11 € |
| 15 000 | 0,16001 € | 2 400,15 € |
| 21 000 | 0,15999 € | 3 359,79 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

