
YC124-JR-0710RL | |
|---|---|
DigiKey Part Number | YC124J-10TR-ND - Tape & Reel (TR) YC124J-10CT-ND - Cut Tape (CT) YC124J-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0710RL |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0710RL Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03432 € | 8,58 € |
| 500 | 0,03064 € | 15,32 € |
| 1 000 | 0,02748 € | 27,48 € |
| 5 000 | 0,02185 € | 109,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02002 € | 200,20 € |
| 20 000 | 0,01845 € | 369,00 € |
| 30 000 | 0,01765 € | 529,50 € |
| 50 000 | 0,01674 € | 837,00 € |
| 70 000 | 0,01620 € | 1 134,00 € |
| 100 000 | 0,01567 € | 1 567,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |


