
YC324-JK-07100RL | |
|---|---|
DigiKey Part Number | YC324J-100TR-ND - Tape & Reel (TR) YC324J-100CT-ND - Cut Tape (CT) YC324J-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07100RL |
Description | RES ARRAY 4 RES 100 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07100RL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF324DJT100R | Stackpole Electronics Inc | 3 183 | 738-RAVF324DJT100RCT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09560 € | 9,56 € |
| 250 | 0,08232 € | 20,58 € |
| 500 | 0,07404 € | 37,02 € |
| 1 000 | 0,06697 € | 66,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05587 € | 223,48 € |
| 8 000 | 0,05153 € | 412,24 € |
| 12 000 | 0,04931 € | 591,72 € |
| 20 000 | 0,04679 € | 935,80 € |
| 28 000 | 0,04529 € | 1 268,12 € |
| 40 000 | 0,04382 € | 1 752,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |


