



X-LRT0100HL-E08C-KX14N | |
|---|---|
DigiKey Part Number | 4088-X-LRT0100HL-E08C-KX14N-ND |
Manufacturer | |
Manufacturer Product Number | X-LRT0100HL-E08C-KX14N |
Description | Linear Stage 100mm Fpitch |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 3.937" (100.00mm) Ball Screw Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 3.937" (100.00mm) | |
Load Force (Dynamic) | 674.43lbf (3000.0N) | |
Load Force (Static) | 674.43lbf (3000.0N) | |
Speed | 9.45 in/s (240.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Ball Screw | |
Accuracy | 45µm | |
Acceleration | - | |
Features | Integrated Controller, Translation Stage | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 222,10000 € | 4 222,10 € |
| Unit Price without VAT: | 4 222,10000 € |
|---|---|
| Unit Price with VAT: | 5 235,40400 € |

