
NSC-T48S-STND-DAC-B-SFP | |
|---|---|
DigiKey Part Number | 6063-NSC-T48S-STND-DAC-B-SFP-ND |
Manufacturer | |
Manufacturer Product Number | NSC-T48S-STND-DAC-B-SFP |
Description | 48-port unit, Dual AC, Switchabl |
Customer Reference | |
Detailed Description | Ethernet Adapter Card Ethernet, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZPE Systems | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Ethernet | |
Interface | Ethernet, RS-232 | |
Number of Ports | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 176,63000 € | 4 176,63 € |
| Unit Price without VAT: | 4 176,63000 € |
|---|---|
| Unit Price with VAT: | 5 179,02120 € |

