The CCG30S series is rated at up to 30W and can operate from a choice of two wide range inputs. Available output voltages are 3.3V, 5V, 12V and 15V. The units have the industry standard 1” by 1” footprint for second sourcing and can operate in ambient temperatures ranging from -40°C to 85°C.