Sensata-Kavlico P1A Series | DigiKey Daily
Sensata presents their P1A family of ceramic capacitive pressure sensors. These high-quality pressure sensors, that are designed for operation in harsh environments, include features such as superior EMI protection, exceptional shock and vibration functionality, and remarkable longevity and lifetime performance. These P1A pressure sensors are capable of sensing pressures ranging from vacuum up to 16 bar, both gage and absolute, and offer multiple output signal options, from 4 to 20 milliamp, 0.5 to 4.5 volts DC, 0 to 5 volts DC, and zero to 10 volts DC. With their stainless steel housing and highly-modular compact geometry, these ceramic capacitive pressure sensors are ideal for applications including pneumatic systems, waste and water management, industrial OEM applications, medical environments, and HVAC systems.
Part List
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | P1A-50G-1-A-06-C-E | SENSOR PRES 0-5PSI 0-4.5V 1/ | 0 - Immediate | $153.98 | View Details |
![]() | ![]() | P1A-51G-1-A-06-C-E | SENSOR PRES 0-10PSI ABS 4-20MA 1 | 0 - Immediate | $167.70 | View Details |
![]() | ![]() | P1A-52G-1-A-06-C-E | SENSOR 15PSI 1/4"NPT 4-20MA CYL | 25 - Immediate | $114.00 | View Details |
![]() | ![]() | P1A-57A-1-A-06-C-E | SENSOR PRES 0-100PSI ABS0-4-20MA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P1A-58A-1-A-06-C-E | SENSOR PRES 0-150PSI ABS0-4-20MA | 0 - Immediate | $153.98 | View Details |
![]() | ![]() | P1A-54G-1-A-06-C-E | SENSOR 30PSI 1/4" NPT 20MA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P1A-55G-1-A-06-C-E | SENSOR PRES 0-30PSI ABS 4-20MA 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P1A-56A-1-A-06-C-E | SENSOR PRES 0-75PSI ABS0-4-20MA | 0 - Immediate | See Page for Pricing | View Details |