470 nH Shielded Drum Core, Wirewound Inductor 38 A 0.92mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-R47-R

DigiKey Part Number
283-HCM1305-R47-RTR-ND - Tape & Reel (TR)
283-HCM1305-R47-RCT-ND - Cut Tape (CT)
283-HCM1305-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1305-R47-R
Description
FIXED IND 470NH 38A 0.92 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 38 A 0.92mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
65A
Shielding
Shielded
DC Resistance (DCR)
0.92mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09600 €10,96 €
1000,90130 €90,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,84135 €336,54 €
8000,79339 €634,71 €
1 2000,76663 €919,96 €
2 0000,73424 €1 468,48 €
2 8000,71368 €1 998,30 €
4 0000,69253 €2 770,12 €
10 0000,65621 €6 562,10 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,64920 €