



MAXREFDES101# | |
|---|---|
DigiKey Part Number | MAXREFDES101#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES101# |
Description | HEALTH SENSOR PLATFORM 2.0 |
Customer Reference | |
Detailed Description | MAX30001, MAX30205, MAX32664, MAX86141 - Medical Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Medical | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | MAX30001, MAX30205, MAX32664, MAX86141 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,33000 € | 449,33 € |
| Unit Price without VAT: | 449,33000 € |
|---|---|
| Unit Price with VAT: | 557,16920 € |








