
160810-2 | |
|---|---|
DigiKey Part Number | A116206TR-ND - Tape & Reel (TR) A116206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160810-2 |
Description | CONN MAG TERM 28-30AWG QC 0.110 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 28-30 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 160810-2 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 1 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 28-30 AWG |
Part Status Active | Features QC .110 |
Style 187 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 000 | 0,06274 € | 50 192,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

