ZZG-289-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAP5912ZZG

DigiKey Part Number
2156-OMAP5912ZZG-ND
Manufacturer
Manufacturer Product Number
OMAP5912ZZG
Description
IC MPU OMAP-59XX 192MHZ 289BGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC OMAP-59xx 1 Core, 32-Bit 192MHz 289-BGA MICROSTAR (12x12)
EDA/CAD Models
OMAP5912ZZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
192MHz
Co-Processors/DSP
Signal Processing; C55x, System Control; CP15
RAM Controllers
LPDDR
Graphics Acceleration
No
Display & Interface Controllers
Keyboard, LCD
Ethernet
-
SATA
-
USB
USB 1.1 (1), USB 1.x (2)
Voltage - I/O
1.8V, 2.75V, 3.3V
Operating Temperature
-40°C ~ 85°C (TC)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
289-TFBGA
Supplier Device Package
289-BGA MICROSTAR (12x12)
Additional Interfaces
1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD/SDIO, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
642,70167 €256,21 €
Unit Price without VAT:42,70167 €
Unit Price with VAT:52,95007 €