2018D0309-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016D0811-0

DigiKey Part Number
0016D0811-0-ND
Manufacturer
Manufacturer Product Number
0016D0811-0
Description
CABLE TWINAXIAL 16AWG
Customer Reference
Detailed Description
Twinaxial Cable 16 AWG 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
16 AWG
Conductor Strand
19 Strands / 29 AWG
Jacket (Insulation) Material
Zerohal™
Jacket (Insulation) Diameter
0.305" (7.75mm)
Shield Type
Braid
Impedance
100 Ohms
Length
-
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.133" (3.38mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
77.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.