CL10B562KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2091-2-ND - Tape & Reel (TR) 1276-2091-1-ND - Cut Tape (CT) 1276-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B562KB8NNNC |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B562KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01420 € | 1,42 € |
| 500 | 0,00888 € | 4,44 € |
| 1 000 | 0,00724 € | 7,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00474 € | 18,96 € |
| 8 000 | 0,00377 € | 30,16 € |
| 12 000 | 0,00375 € | 45,00 € |
| 20 000 | 0,00371 € | 74,20 € |
| 28 000 | 0,00369 € | 103,32 € |
| 40 000 | 0,00367 € | 146,80 € |
| 48 000 | 0,00366 € | 175,68 € |
| 96 000 | 0,00363 € | 348,48 € |
| 100 000 | 0,00363 € | 363,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |