MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040Z0000ZB300

DigiKey Part Number
MMA-0.0ATR-ND - Tape & Reel (TR)
MMA-0.0ACT-ND - Cut Tape (CT)
MMA-0.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040Z0000ZB300
Description
RES SMD 0 OHM JUMPER 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040Z0000ZB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133 779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12300 €1,23 €
250,10280 €2,57 €
500,09100 €4,55 €
1000,08060 €8,06 €
2500,06932 €17,33 €
5000,06220 €31,10 €
1 0000,05617 €56,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04841 €145,23 €
6 0000,04444 €266,64 €
9 0000,04240 €381,60 €
15 0000,04010 €601,50 €
21 0000,03873 €813,33 €
30 0000,03739 €1 121,70 €
36 0000,03674 €1 322,64 €
72 0000,03453 €2 486,16 €
75 0000,03442 €2 581,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23560 €