20 Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK42375 Series Gold xx Pins
CONN HEADER VERT 20POS 2.54MM
Molex
1 796
In Stock
1 : 1,29000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.120" (3.05mm)
0.505" (12.83mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
CONN HEADER VERT 20POS 2.54MM
Molex
1 707
In Stock
Value Added Item
1 : 1,43000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
CONN HEADER VERT 20POS 2.54MM
Molex
461
In Stock
Value Added Item
1 : 1,50000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Tin xx Pins
CONN HEADER VERT 20POS 2.54MM
Molex
238
In Stock
Value Added Item
1 : 0,82000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Tin xx Pins
CONN HEADER VERT 20POS 2.54MM
Molex
100
In Stock
Value Added Item
1 : 1,11000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Tin xx Pins
CONN HEADER VERT 20POS 2.54MM
Molex
Value Added Item
1 : 1,04000 €
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.120" (3.05mm)
0.505" (12.83mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.