Slide Switches

Results: 292
Stocking Options
Environmental Options
Media
Exclude
292Results
Applied FiltersRemove All

Showing
of 292
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
JS203011JCQN
SWITCH SLIDE DP3T 300MA 6V
C&K
594
In Stock
1 : 0,93000 €
Cut Tape (CT)
800 : 0,55299 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Not Specified
On-On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
JS207011SCQNR
SWITCH SLIDE DP3T 300MA 6V
C&K
8 633
In Stock
1 : 0,96000 €
Cut Tape (CT)
2 700 : 0,51881 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Not Specified
On-On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
CL-SB-23A-01
SWITCH SLIDE DP3T 200MA 12V
Nidec Components
8 103
In Stock
1 : 1,19000 €
Cut Tape (CT)
500 : 0,73206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Non-Shorting (BBM)
On-On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
AYZ0203AGRLC
SWITCH SLIDE DP3T 100MA 12V
C&K
418
In Stock
1 : 1,86000 €
Cut Tape (CT)
3 000 : 0,99890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Not Specified
On-On-On
100mA (DC)
-
12 V
Standard
1.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-10°C ~ 60°C
EG2315
SWITCH SLIDE DP3T 200MA 30V
E-Switch
8 589
In Stock
1 : 0,72000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
3.50mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
JS203011CQN
SWITCH SLIDE DP3T 300MA 6V
C&K
8 375
In Stock
6 000
Factory
1 : 0,73000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-40°C ~ 85°C
EG2310
SWITCH SLIDE DP3T 200MA 30V
E-Switch
4 886
In Stock
1 : 0,83000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2301
SWITCH SLIDE DP3T 200MA 30V
E-Switch
6 698
In Stock
1 : 0,89000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG2301B
SWITCH SLIDE DP3T 200MA 30V
E-Switch
2 605
In Stock
1 : 0,89000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
9.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
OS203013MT8QN1
SWITCH SLIDE DP3T 300MA 30V
C&K
5 780
In Stock
1 : 0,91000 €
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
300mA (DC)
-
30 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203011MA2QP1
SWITCH SLIDE DP3T 100MA 12V
C&K
1 852
In Stock
1 : 0,93000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
EG2308
SWITCH SLIDE DP3T 100MA 12V
E-Switch
4 038
In Stock
1 : 0,94000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2301A
SWITCH SLIDE DP3T 200MA 30V
E-Switch
8 720
In Stock
1 : 0,97000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG2308A
SWITCH SLIDE DP3T 100MA 12V
E-Switch
3 381
In Stock
1 : 0,97000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
100mA (DC)
-
12 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2315A
SWITCH SLIDE DP3T 200MA 30V
E-Switch
437
In Stock
1 : 0,97000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2319
SWITCH SLIDE DP3T 500MA 15V
E-Switch
358
In Stock
1 : 0,97000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
500mA (DC)
-
15 V
Standard
8.80mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2305
SWITCH SLIDE DP3T 200MA 30V
E-Switch
5 979
In Stock
1 : 1,05000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
OS203012MU5QP1
SWITCH SLIDE DP3T 100MA 30V
C&K
3 621
In Stock
1 : 1,07000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
100mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
OS203011MS1QP1
SWITCH SLIDE DP3T 300MA 30V
C&K
1 285
In Stock
2 700
Factory
1 : 1,08000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
300mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
CL-SB-23B-01
SWITCH SLIDE DP3T 200MA 12V
Nidec Components
643
In Stock
1 : 1,33000 €
Cut Tape (CT)
500 : 0,81844 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Non-Shorting (BBM)
On-On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
CL-SB-23A-11
SWITCH SLIDE DP3T 200MA 12V
Nidec Components
6 260
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 0,87260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Non-Shorting (BBM)
On-On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount, Right Angle
J Lead
-
-40°C ~ 85°C
SS-23E06-G 5
SWITCH SLIDE DP3T 300MA 30V
C&K
2 291
In Stock
1 : 1,51000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
300mA (DC)
-
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
JS207011SCQNR
SWITCH SLIDE DP3T 300MA 6V
C&K
130
In Stock
60 000
Factory
1 : 1,51000 €
Cut Tape (CT)
2 400 : 0,82079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Not Specified
On-On-Mom
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
G-128S-3011
SWITCH SLIDE DP3T 3A 125V
CW Industries
249
In Stock
1 : 1,60000 €
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
5.08mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
CL-SB Series
SWITCH SLIDE DP3T 200MA 12V
Nidec Components
3 500
In Stock
1 : 1,71000 €
Cut Tape (CT)
500 : 1,04702 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Non-Shorting (BBM)
On-On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Gold
Surface Mount
Gull Wing
-
-40°C ~ 85°C
Showing
of 292

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.