433/433L Series High-Temperature Aluminum Foil Tape
3M's aluminum foil tape can withstand limited exposure to temperatures up to +600ºF (316ºC) for heat-shielding applications
For heat-shielding applications, such as wrapping over and along thermal insulation, 3M's high-temperature aluminum foil tape is ideal. This dead-soft aluminum foil tape is coated with a clear silicone pressure-sensitive adhesive that bonds well to a variety of surfaces and excels in high-temperature applications where other adhesive tapes may fail.
3M's high-temperature aluminum foil tape is designed to excel in a variety of seaming, splicing, and sealing applications where high temperatures are a concern. This dead-soft aluminum-backed tape is coated with a pressure-sensitive silicone adhesive that bonds to a variety of difficult substrates while maintaining a strong and reliable bond, even at high temperatures. This tape boasts an excellent performance range from -65°F to +600°F (-54°C to +316°C), meets flame-resistance requirements of F.A.R. 25.853(a), and is a UL-recognized component (file QQQW2.MH122798).
- Can withstand limited exposure up to +600ºF (+316ºC) for heat-shielding applications
- Thermally conductive tape helps dissipate heat to protect temperature-sensitive materials
- Can be used to improve heating and cooling efficiency
- Dead-soft aluminum foil backing conforms to curved and uneven surfaces
- Flame resistant, meets requirements of F.A.R. 25.853(a)
- UL-recognized component (file QQQW2.MH122798)
- 3M 433L comes with a paper liner
- High-temperature heat-shielding applications
- Splice jumbo rolls of aluminum foil
- Hold the last lap of narrow width rolls during the metal annealing process
- Cover heating elements or wires to distribute heat
433 and 433L Series High-Temperature Aluminum Foil Tape
| Image | Manufacturer Part Number | Description | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 433-2"X60YD | TAPE ALUM FOIL SILVER 2"X60YDS | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 54 - Immediate | $308.09 | View Details |
![]() | ![]() | 433CIR-2(100) | TAPE ALUM FOIL SILVER 2" DIA | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 0 - Immediate | $89.20 | View Details |
![]() | ![]() | 433-0.75-5 | TAPE ALUM FOIL SILVER 3/4"X5YDS | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 0 - Immediate | $24.87 | View Details |
![]() | ![]() | 433-1"X60YD | TAPE ALUM FOIL SILVER 1"X60YDS | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 44 - Immediate | $165.15 | View Details |
![]() | ![]() | 433-0.5-5 | TAPE ALUM FOIL SILVER 1/2"X5YDS | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 11 - Immediate | $18.57 | View Details |
![]() | ![]() | 433-1-5 | TAPE ALUMINUM FOIL SILVER 1"X5YD | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 30 - Immediate | $32.42 | View Details |
![]() | ![]() | 433-3-5 | TAPE ALUMINUM FOIL SILVER 3"X5YD | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 2 - Immediate | $74.46 | View Details |
![]() | ![]() | 433-12-5 | TAPE ALUM FOIL SILVER 12"X5YDS | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 0 - Immediate | $255.48 | View Details |
![]() | ![]() | 433-4-5 | TAPE ALUMINUM FOIL SILVER 4"X5YD | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 2 - Immediate | $110.22 | View Details |
![]() | ![]() | 433-2-5 | TAPE ALUMINUM FOIL SILVER 2"X5YD | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 2 - Immediate | $58.58 | View Details |
![]() | ![]() | 433SQ-12(6) | TAPE ALUM FOIL SILVER 12"X12" | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 5 - Immediate | $21.66 | View Details |
![]() | ![]() | 433L-2"X60YD | TAPE ALUM FOIL SILVER 2"X60YDS | 0.0035" (3.5 mils, 0.089mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 29 - Immediate | $368.43 | View Details |
![]() | ![]() | 433L-1"X60YD | TAPE ALUM FOIL SILVER 1"X60YDS | 0.0035" (3.5 mils, 0.089mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 2 - Immediate | $196.44 | View Details |
![]() | ![]() | 433L-0.5-5 | TAPE ALUM FOIL SILVER 1/2"X5YDS | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 0 - Immediate | $24.38 | View Details |
![]() | ![]() | 433L-2-5 | TAPE ALUMINUM FOIL SILVER 2"X5YD | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 1 - Immediate | $87.85 | View Details |
![]() | ![]() | 433L-3-5 | TAPE ALUMINUM FOIL SILVER 3"X5YD | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 10 - Immediate | $116.28 | View Details |
![]() | ![]() | 433-5-6(25) | TAPE ALUMINUM FOIL SILVER 5"X6" | 0.0036" (3.6 mils, 0.091mm) | 0.0016" (1.6 mils, 0.041mm) | 0.0020" (2.0 mils, 0.051mm) | 0 - Immediate | $137.41 | View Details |