S-191E Series Automotive 36 V Window Voltage Detector

ABLIC’s voltage detector includes ±1.5% fixed detection/release voltages

Image of ABLIC's S-191E Series Automotive 36 V Window Voltage DetectorABLIC's S-191E series IC, is developed using CMOS technology, is a high-accuracy window voltage detector that detects undervoltage and overvoltage. The detection voltage and release voltage are fixed internally with an accuracy of ±1.5%.

Apart from the power supply pin, the detection voltage input pin (SENSE pin) is also prepared, so the output is stable even if the SENSE pin voltage (VSENSE) falls to 0 V. The SENSE pin also has a built-in reverse connection protection circuit that reduces current in the SENSE pin during a reverse connection.

The release signal can be delayed by setting a capacitor externally, and the release delay time accuracy is ±15% (CD = 3.3 nF). The output form is Nch open-drain output.

Features
  • Release delay time accuracy: ±15% (CD = 3.3 nF)
  • Current consumption: 0.9 μA typ.
  • Output form: Nch open-drain output
  • Built-in reverse connection protection circuit: reduces current in the SENSE pin during a reverse connection
  • Operation voltage range: 3.0 V to 36.0 V
  • Operation temperature range: -40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
  • Withstand 45 V load dump
  • AEC-Q100 qualified
  • Package
    • HTMSOP-8
    • HSNT-8(2030)
  • Detection voltage:
    • Undervoltage detection voltage: 4.0 V to 10.0 V (0.05 V step)
    • Overvoltage detection voltage: 16.0 V to 18.0 V (0.1 V step)
  • Detection voltage accuracy:
    • Undervoltage detection voltage ±1.5%
    • Overvoltage detection voltage ±1.5%
  • Hysteresis width selectable from Available/Unavailable:
    • Available: 5.0%, 10.0%
    • Unavailable: 0%
Applications
  • Automotive electric components
  • Automotive battery voltage detection
  • For automotive use: engine, transmission, suspension, ABS, related-devices for EV/HEV/PHEV, etc.

S-191E Series Automotive 36 V Window Voltage Detector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC WINDOW VOLT DETECTOR 5.1V/17.S-191EM51RA-A8T1U7IC WINDOW VOLT DETECTOR 5.1V/17.98 - Immediate$3.53View Details
Published: 2024-08-01