MAX25239/MAX25240 Buck-Boost Converters

Analog Devices' MAX25239 and MAX25240 are automotive 2 V to 36 V, 4 A and 6 A buck-boost converters

Image of Analog Device's MAX25240/MAX25239 Buck-Boost ConvertersADI's MAX25239 and MAX25240 are small, synchronous, buck-boost converters with integrated H-bridge switches. These ICs provide a fixed-output regulation voltage and an externally adjustable output voltage in the 3 V to 20 V range with an input voltage above, below, or equal to the output regulation voltage. The IC has typical 8.2 A and 10 A input current limit options and can support continuous load currents up to 6 A, depending on the input-to-output voltage ratio and operating frequency, with a wide input voltage range of 2 V to 36 V.

The MAX25239 and MAX25240 have three switching frequency options: 2.1 MHz, 400 kHz, and 200 kHz. The 2.1 MHz high switching frequency allows small external components and reduced output ripple and guarantees no AM band interference; the 400 kHz and 200 kHz switching frequencies offer better efficiency and relieve power consumption concerns. The SYNC input allows three operation modes: skip mode with ultra-low quiescent current, forced fixed-frequency PWM operation, and synchronization to an external clock. The IC also includes spread-spectrum frequency modulation to minimize electromagnetic interference (EMI).

The MAX25239 and MAX25240 feature a power-OK (POK) indicator, undervoltage lockout, overvoltage protection, cycle-by-cycle current limit, and thermal shutdown. The ICs are available in a small, 4.25 mm x 4.25 mm x 0.75 mm, 22-pin FC2QFN package.

The MAX25240 evaluation kit (MAX25240EVKIT#) is a fully assembled and tested application circuit that simplifies the evaluation of the MAX25240 400 kHz, 36 V buck-boost converter. All installed components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation.

The standard EV kit comes with the MAX25240AFFF/VY+ installed (11.5 V, 400 kHz) and can also be used to evaluate other MAX25240 variants with minimal component changes shown in the MAX25240 EV Kit bill of materials (BOM).

Features
  • Meets stringent automotive quality and reliability requirements
    • 2 V to 36 V operating input voltage range allows operation in cold-crank conditions
    • Tolerates input transients up to 42 V
    • EN pin compatible up to 42 V
    • 8.2 A/10 A typical input current limit
    • Fixed and adjustable output voltage options
    • -40°C to +125°C Grade 1 automotive temperature range
  • AEC-Q100 qualified high integration and thermally enhanced package reduces BOM cost and board space
    • Integrated FETs H-bridge architecture
    • 2.1 MHz, 400 kHz, and 200 kHz switching frequency options
    • Phase-locked loop (PLL) frequency synchronization
    • Thermally enhanced, 22-pin FC2QFN package
  • Low quiescent current meets stringent OEM current requirements
    • 95 μA quiescent current in standby mode
    • 10 μA maximum shutdown current
  • Reduced EMI emissions at switching frequency
    • Spread-spectrum function enabled/disabled by SPS pin
  • Protection features improve system reliability
    • Supply undervoltage lockout and thermal protection
    • Output PGOOD indicator, overvoltage, and short-circuit protection 
Applications
  • ADAS ECU
  • Infotainment systems
  • Body electronics
  • Start-stop systems
  • Point-of-load power supplies
  • Start-stop systems
  • Point-of-load power supplies

Block Diagram

Image of Analog Device's MAX25240/MAX25239 Block Diagram

Buck-Boost Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BCK BST ADJ/6.5V 22FC2QFNMAX25240AFFF/VY+IC REG BCK BST ADJ/6.5V 22FC2QFN879 - Immediate
980 - Factory Stock
$7.52View Details
IC REG BUCK BST ADJ/3V 22FC2QFNMAX25239AFFA/VY+IC REG BUCK BST ADJ/3V 22FC2QFN353 - Immediate
490 - Factory Stock
$7.11View Details
IC REG BUCK BST ADJ/3V 22FC2QFNMAX25239AFFB/VY+TIC REG BUCK BST ADJ/3V 22FC2QFN2383 - Immediate$7.32View Details
IC REG BUCK BST ADJ/3V 22FC2QFNMAX25239AFFB/VY+IC REG BUCK BST ADJ/3V 22FC2QFN278 - Immediate
980 - Factory Stock
$7.11View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX25240MAX25240EVKIT#EVAL BOARD FOR MAX2524056 - Immediate
71 - Factory Stock
$130.74View Details
Published: 2022-11-10