Battery Strap PolySwitch® PPTC Resettable Device - LSP series
Littelfuse polymeric positive temperature coefficient (PPTC) resettable devices help protect mobile applications
Littelfuse's PolySwitch is a pioneer of PPTC resettable devices, offering several material platforms to help protect battery applications. The high trip temperature, broad range of hold current ratings, and high voltage ratings available, combined with automotive qualifications, are a unique combination for LSP380 and LSP550.
- Qualified to AEC-Q200 for automotive applications
- Compact size (chip length and width)
- Hold current ratings: 3.8 A and 5.5 A
- Voltage ratings: 16 VDC
- Compatible with high-volume electronics assembly
- Low-resistance devices increase battery operating time
- E-call module backup battery packs
- Mobile radio device battery packs
- Mobile medical device battery packs
- Intelligent vacuum cleaner battery packs
Battery Strap PolySwitch® PPTC Resettable Device - LSP Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSP380 | PTC RESET FUSE 16V 3.8A | 8611 - Immediate | $0.95 | View Details |
![]() | ![]() | LSP550 | PTC RESET FUSE 16V 5.5A | 7982 - Immediate | $1.14 | View Details |