Cassiopeia CB610L CBRS Module

Sequans’ CB610L module in a small form factor LCC package easily mounts into small thin devices, onto mini-PCIs, or M.2 NGFF carriers

Image of Sequans’ Cassiopeia CB610L CBRS ModuleSequans’ Cassiopeia CB610L cost-effective leadless chip carrier (LCC) module is purpose-built to enable easy and massive deployment of IoT devices on private LTE CBRS networks. Based on the Cassiopeia broadband IoT chip, the CB610L is suitable for a wide range of medium-rate data applications. The module reflects Sequans’ decade-long experience in 3.5 GHz spectrum deployments and is one of the most highly optimized connectivity solutions for CBRS networks in the industry. The very small form factor LCC package enables easy mounting into small thin devices, onto mini-PCIs, or M.2 NGFF carriers.

The CB610L embeds Sequans’ carrier-proven LTE protocol stack and comprehensive application software and is compliant with CBRS networks operating on LTE band 48 in the USA. This module can also operate on other networks in the 3.5 GHz spectrum block, including LTE bands 42 and 43. Drivers for all major host operating systems drivers are also available, optimizing time-to-market and product cost.

Features
  • All-in-one standalone module
  • Small 32 mm x 29 mm LCC package
  • Supports CBRS networks in the USA on LTE band 48
  • Supports MNO networks worldwide on LTE bands 42/43
  • 3GPP Release 10; category 6 throughput and up to 200 Mbps
  • Easy integration into IoT, M2M, and broadband applications
  • Drivers compatible with Linux, Android, Google Chrome, Mac OS, Windows, and a wide range of embedded and real-time OSes
  • Comprehensive set of interfaces
  • FCC certified
Applications
  • Industrial IoT
  • M2M devices
  • Broadband consumers
  • Distance learning
  • Routers/gateways

Cassiopeia CB610L CBRS Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MODULE CELL SMDCB610LRF TXRX MODULE CELL SMD0 - Immediate$45.03View Details

Cassiopeia CB610L Module Starter Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CASSIOPEIA LTE CAT-6 STARTER KITCB610L-STKCASSIOPEIA LTE CAT-6 STARTER KIT9 - Immediate$215.15View Details
Published: 2021-06-29