Cassiopeia CB610L Module Starter Kit
Sequans’ CB610L starter kit supports the integration of the module with a host platform through a USB interface
Sequans’ Cassiopeia CB610L module starter kit (STK) enables out-of-the-box testing of Sequans’ Cassiopeia CB610L CBRS module on a CBRS network or testing equipment. The STK supports the integration of the module with a host platform through a USB interface. Once users have connected the STK to their laptop’s USB port, they can begin their tests using the rich set of AT commands.
The CB610L starter kit includes a USB cable to connect the module and kit to the host PC and two antennas.
- 3GPP Release 10; Cat 6 throughput
- Small 32 mm x 29 mm leadless chip carrier (LCC) package
- Supports CBRS networks in the USA on LTE band 48
- Enables easy integration into IoT, M2M, and broadband applications
- All-in-one standalone module
- Drivers compatible with all major host operating systems
- CBRS LGA module interfaces: USB 2.0, HS-UART, and USIM
- FCC certified
- Industrial IoT/M2M
- Broadband consumers
- Distance learning
- Gateways/routers
- Private LTE CPE
Cassiopeia CB610L Module Starter Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB610L-STK | CASSIOPEIA LTE CAT-6 STARTER KIT | 9 - Immediate | $215.15 | View Details |
Cassiopeia CB610L CBRS Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB610L | RF TXRX MODULE CELL SMD | 0 - Immediate | $45.03 | View Details |